
Digital temperature sensor with 12-bit resolution, featuring I2C and SMBus interface. Operates from a 1.7V to 3.6V supply, with a temperature range of -40°C to 125°C. Includes N-factor, filtering, and series-R correction for accurate remote and local temperature monitoring. Surface mountable in a WFDFN package, this lead-free and RoHS compliant component offers a quiescent current of 35uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP451AIDQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP451AIDQFT technical specifications.
| Package/Case | WFDFN |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output Type | I2C, Digital, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 27uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP451AIDQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
