Automotive temperature sensor featuring 12-bit resolution for precise local and remote temperature monitoring. Operates across a wide temperature range from -40°C to 125°C with a supply voltage from 1.7V to 3.6V. Includes N-factor, filtering, and series-R correction for enhanced accuracy. Designed for automotive applications with AEC-Q100 screening. Terminated for soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP451AQDQFTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP451AQDQFTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.