The TMP470R1B512PGE is a 512KB FLASH microcontroller from Texas Instruments, featuring a 60MHz core and 87 programmable I/O pins. It supports SPI and SCI interfaces and includes 32 timers/counters. The device is packaged in a LQFP package and is suitable for a variety of applications. Operating temperature range is not specified, and it is not RoHS compliant.
Texas Instruments TMP470R1B512PGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | SPI, SCI |
| Max Frequency | 60MHz |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TMP470R1B512PGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.