
Analog thermal and power management IC featuring dual remote and local temperature sensing with 1% accuracy. This surface mount device operates from 3V to 26V, offering 12-bit resolution for precise temperature monitoring. Communication is facilitated via I2C, SMBus, and 2-wire serial interfaces, with a maximum operating temperature of 125°C. The compact SOIC package measures 10mm x 4mm x 1.5mm, consuming a typical supply current of 1.4mA.
Sign in to ask questions about the Texas Instruments TMP512AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP512AID technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 26V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 1.4mA |
| Output Type | I2C, Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP512AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
