
The TMP512AIDR is a specialized analog IC with a 12-bit resolution and I2C digital output. It operates over a wide temperature range of -40°C to 125°C and can handle supply voltages between 3V and 26V. This IC is packaged in a lead-free SOIC-14 package and is RoHS compliant. It has a low quiescent current of 55uA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP512AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP512AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
