
The TMP512AIRSAR is a 12-bit I2C digital-to-analog converter with an operating supply current of 1.4mA and a maximum supply voltage of 26V. It is packaged in a VQFN EP package with a height of 0.9mm and a length of 4mm. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP512AIRSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1% |
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP512AIRSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
