
The TMP513AIDR is a 12-bit resolution I2C digital IC from Texas Instruments, packaged in a SOIC-16 package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 26V. The IC has a quiescent current of 55uA and is RoHS compliant. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP513AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP513AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.