
Texas Instruments TMP513AIRSAR technical specifications.
| Accuracy | 1% |
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP513AIRSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
