Automotive ±1% tolerance 10kΩ linear thermistor available in an 0402 package option 2-TO-92 -40 to 170
Sign in to ask questions about the Texas Instruments TMP6131ELPGMQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP6131ELPGMQ1 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP6131ELPGMQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.