
±1% tolerance 10kΩ linear thermistor available in 0402 and 0603 package options 2-TO-92 -40 to 150
Texas Instruments TMP6131LPGM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 1 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP6131LPGM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.