The TMP708AQDBVTQ1 is a 5-pin humidity sensor from Texas Instruments, packaged in a SOT-23 format. It operates within a temperature range of 0 to 125°C and is designed to function with supply voltages between 2.7 and 5.5 volts. This device meets the AEC-Q100 screening level, indicating its suitability for automotive applications. The TMP708AQDBVTQ1 is a single-function device with a dual-terminal position and measures 1.6mm in width and 2.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP708AQDBVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP708AQDBVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.