
The TMP709AIDBVR is a surface mount analog IC from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a maximum output current of 20mA, with a quiescent current of 25uA. It is available in tape and reel packaging with 3000 units per reel.
Texas Instruments TMP709AIDBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Output Current | 20mA |
| Output Type | Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP709AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.