Resistor-programmable temperature switch featuring 2°C and 10°C hysteresis. This analog integrated circuit operates within a -40°C to 125°C temperature range, with supply voltages from 2.7V to 5.5V DC. It offers digital and analog output types and a maximum output current of 20mA. The component is surface mountable in a compact SOT-23 package (3.05mm L x 1.75mm W x 1.45mm H) and is RoHS compliant. Typical operating supply current is 40µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP709AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Output Type | Digital, Analog |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP709AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
