
Digital temperature sensor with I2C/SMBus interface, offering 12-bit resolution. Operates across a -40°C to 125°C temperature range with a 2.7V to 5.5V supply voltage. Features a compact VSSOP surface mount package and low operating current of 85µA. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TMP75AIDGKT technical specifications.
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Current | 3mA |
| Output Type | I2C, Digital |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 410uA |
| Thickness | 970um |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP75AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
