
The TMP75AIDRG4 is a 12-bit relative humidity sensor with I2C and SMBus interfaces. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is lead free and RoHS compliant. It has a quiescent current of 50uA and an operating supply current of 85uA. The sensor is packaged in a SOIC-8 package and is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Texas Instruments TMP75AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP75AIDRG4 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 85uA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP75AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
