
Automotive Temp Sensor with I2C/SMBus Interface in Industry Standard LM75 Form Factor & Pinout 8-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments TMP75AQDGKRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP75AQDGKRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 12 |
| Termination Type | SOLDER |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMP75AQDGKRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.