
The TMP75BID is a temperature sensor with a resolution of 12 bits and a supply voltage range of 1.4V to 3.6V. It has a quiescent current of 12uA and is packaged in an SOIC-8 package. The sensor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is a surface-mount device and is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP75BID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP75BID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
