Digital temperature sensor with I2C/SMBus interface, operating from 1.4V to 3.6V. Features an 11-bit resolution and a wide temperature range of -55°C to 125°C. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component offers a low quiescent current of 12µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMP75BIDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| Quiescent Current | 12uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP75BIDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
