
The TMP815PWR is a single-channel motor driver IC with a PWM interface, suitable for surface mount applications. It operates within a temperature range of -30°C to 95°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 16V and a minimum supply voltage of 6V. It is available in a TSSOP package with a quantity of 2000 units per reel.
Texas Instruments TMP815PWR technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMP815 |
| Supply Current | 9.5mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP815PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
