
The TMP816PWR is a single output motor driver with a maximum supply voltage of 16V and a minimum supply voltage of 6V. It operates over a temperature range of -30°C to 95°C and is packaged in a lead-free TSSOP-20 package. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments TMP816PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP816PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.