
The TMP821 is a single output motor driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOIC-8 package and is RoHS compliant. The IC has a supply current of 5mA and an output current of 8mA, with an output voltage of 10.5V. It is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Texas Instruments TMP821DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMP821DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Output Voltage | 10.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMP821 |
| Supply Current | 5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMP821DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
