The TMS27C128-12JE4 is a 28-pin industrial EPROM from Texas Instruments with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.03A. It has a memory capacity of 16384 words and an access time of 120ns. The device is packaged in a DIP28 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85°C.
Texas Instruments TMS27C128-12JE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS27C128-12JE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.