The TMS27C512-10JE is a 28-pin industrial-grade UVPROM with 64K words of memory. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 30μA and a maximum standby current of 25nA. It features a parallel interface and a common I/O type, with an access time of 100ns. The TMS27C512-10JE is packaged in a DIP-28 package.
Texas Instruments TMS27C512-10JE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS27C512-10JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.