The TMS27C512-10JL is a 64K x 8 bits UVPROM (ultra-violet programmable read-only memory) integrated circuit. It features a commercial temperature range of 0 to 70 degrees Celsius and a parallel interface. The device has a maximum supply voltage of 5.5V and a maximum supply current of 30uA. The TMS27C512-10JL is packaged in a 28-pin DIP (dual in-line package) with a width of 15.24mm and a length of 36.83mm.
Sign in to ask questions about the Texas Instruments TMS27C512-10JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS27C512-10JL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS27C512-10JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.