This 256-bit one-time programmable read-only memory (OTP ROM) IC features a 32-pin quad flat package and operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.25V and a maximum supply current of 30uA. The IC has a maximum access time of 150ns and a maximum standby current of 0.25nA. It is designed for use in parallel mode and has a memory capacity of 32,000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS27PC256-150FML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS27PC256-150FML technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS27PC256-150FML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.