This 32-bit one-time programmable ROM is designed for commercial temperature grade applications and operates on a nominal supply voltage of 5V. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 30uA and a standby current of 25nA. It has a maximum access time of 120ns and is available in a quad terminal package with a 0.050 inch pitch and a plastic package-32 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS27PC512-12FML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS27PC512-12FML technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 120 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TMS27PC512-12FML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.