Texas Instruments TMS320BC51PQ100 technical specifications.
| Package/Case | BQFP |
| Frequency | 100MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 16KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 4.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC51PQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.