
The TMS320BC51PQ80 is a 16-bit digital signal processor with a frequency of 80MHz and 16KB of memory. It operates on a 5V supply voltage and is packaged in a BQFP-132 package type. The device is surface mount and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is available in a tray packaging with 36 units per package.
Texas Instruments TMS320BC51PQ80 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Tray |
| RAM Size | 4160B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC51PQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
