
The TMS320BC51PQA80 is an 80MHz digital signal processor from Texas Instruments. It is available in a BQFP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TMS320BC51PQA80 is part of the TMS320C5x series.
Texas Instruments TMS320BC51PQA80 technical specifications.
| Package/Case | BQFP |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC51PQA80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
