Texas Instruments TMS320BC51PQA80G4 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Memory Size | 16KB |
| Operating Supply Voltage | 5V |
| RAM Size | 4160B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC51PQA80G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.