
The TMS320BC52PJ57 is a 16-bit digital signal processor from Texas Instruments. It operates at a maximum frequency of 57MHz and has an operating supply voltage of 5V. The device is packaged in a BQFP-100 package and is suitable for surface mount. The TMS320BC52PJ57 has a memory size of 8KB and a RAM size of 2112B. It is RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2112B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
