
The TMS320BC52PJA57G4 is a 16-bit digital signal processor from Texas Instruments. It operates at a frequency of 57MHz and is powered by a 5V supply voltage. The device is packaged in a BQFP package and is designed for surface mount applications. It can withstand operating temperatures between -40°C and 85°C. The TMS320BC52PJA57G4 is compliant with the RoHS directive and is available in a tray packaging format.
Sign in to ask questions about the Texas Instruments TMS320BC52PJA57G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320BC52PJA57G4 technical specifications.
| Package/Case | BQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP |
| Max Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2112B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC52PJA57G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
