
Digital Signal Processors 100-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Frequency | 100MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
