
Digital Signal Processors 100-LQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2112B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| Weight | 0.02242oz |
| RoHS | Compliant |
