
The TMS320BC52PZA57 is a 57MHz digital signal processor in a 100-pin LQFP package. It operates from a 5V supply voltage and has a maximum operating temperature of 85°C. The device is RoHS compliant and available in a tray packaging with 90 units per package. It features 8KB of memory and 2.0625KB of RAM, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320BC52PZA57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Frequency | 57MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 2.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC52PZA57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
