
The TMS320BC53PQ57 is a digital signal processor with a maximum operating frequency of 57MHz and a SSP interface. It is packaged in a BQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The TMS320BC53PQ57 is compliant with RoHS regulations and is available in a tray packaging with 36 units per package.
Texas Instruments TMS320BC53PQ57 technical specifications.
| Package/Case | BQFP |
| Frequency | 57MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC53PQ57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
