
Texas Instruments TMS320BC53PQA57 technical specifications.
| Package/Case | PQFP |
| Frequency | 57MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RAM Size | 8.0625KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC53PQA57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
