
The TMS320BC57SPGE80 is a 80MHz digital signal processor from Texas Instruments, packaged in a 144-pin LQFP. It features a 16-bit data bus width and operates at 5V. The device is surface mount and has a maximum operating temperature of 70°C. It is RoHS compliant and available in a tray packaging with 60 units per package.
Sign in to ask questions about the Texas Instruments TMS320BC57SPGE80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320BC57SPGE80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | SSP |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 14400B |
| RoHS Compliant | Yes |
| Series | TMS320C5x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320BC57SPGE80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
