
The TMS320C10FNL25 is a 25MHz parallel interface digital signal processor from Texas Instruments. It is packaged in a leaded LCC package and is suitable for surface mount applications. Operating temperatures range from 0 to 70°C. The device is RoHS compliant and available in quantities of 26. It is part of the TMS320C1x series.
Sign in to ask questions about the Texas Instruments TMS320C10FNL25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C10FNL25 technical specifications.
| Package/Case | LCC |
| Frequency | 25MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TMS320C1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C10FNL25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
