
Texas Instruments TMS320C10NL technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 16b |
| Density | 4KB |
| Frequency | 20.5MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 20.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 3KB |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RAM Size | 288B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TMS320C1x |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TMS320C10NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.