
Texas Instruments TMS320C203PZA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C20x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C203PZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
