
Digital Signal Processor 100-LQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C203PZA57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 1088B |
| RoHS Compliant | Yes |
| Series | TMS320C20x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C203PZA57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
