
The TMS320C206PZ80 is a 16-bit digital signal processor from Texas Instruments, operating at a frequency of 80MHz. It features 64KB of memory and is packaged in a lead-free LQFP-100 package. The device is suitable for use in temperatures ranging from 0°C to 70°C and can be supplied with a voltage between 2.7V and 5.5V. It is compliant with RoHS regulations and is available in quantities of 90 per packaging unit.
Texas Instruments TMS320C206PZ80 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 9280B |
| RoHS Compliant | Yes |
| Series | TMS320C20x |
| Weight | 0.02242oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C206PZ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
