
Texas Instruments TMS320C209PN57 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 57MHz |
| Interface | SSP, UART |
| Lead Free | Contains Lead |
| Max Frequency | 57MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 9280B |
| RoHS Compliant | Yes |
| Series | TMS320C20x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C209PN57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
