
CMOS fixed-point digital signal processor provides a 100 ns instruction cycle time with 16/32-bit architecture. The device includes 544 words of on-chip data RAM, 4K words of on-chip program ROM, and 128K words of total program and data memory space. It integrates a 32-bit ALU and accumulator, a 16 by 16-bit multiplier, an on-chip timer, and a double-buffered serial port. Operation uses a single 5 V supply and is supported in 68-pin PGA and 68-lead PLCC packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TMS320C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Processor type | 16/32-bit digital signal processor |
| Technology | CMOS |
| Instruction cycle time | 100ns |
| On-chip data RAM | 544words |
| On-chip program ROM | 4Kwords |
| Total program/data memory space | 128Kwords |
| Off-chip program memory space | 64Kwords |
| Off-chip data memory space | 64Kwords |
| ALU width | 32bit |
| Multiplier | 16 x 16bit |
| Instruction set | 133instructions |
| Auxiliary registers | 8 |
| Hardware stack | 8levels |
| Supply voltage | 4.75 to 5.25V |
| Input clock frequency | 6.7 to 40.96MHz |
| Operating free-air temperature | 0 to 70; -40 to 85 for TMS320C25GBA°C |
| Typical power dissipation | 500mW |
| Package pins | 68pins |
Download the complete datasheet for Texas Instruments TMS320C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TMS320C25
Technical guide for interfacing AD7870 and AD7875 12-bit ADCs with the TMS320C25 DSP, covering both parallel and serial communication methods.