
The TMS320C25FNA50 is a 16-bit serial digital signal processor with a maximum operating frequency of 50MHz. It features 8KB of memory and 1.088KB of RAM. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The TMS320C25FNA50 is packaged in a PLCC and is suitable for surface mount applications. It is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TMS320C25FNA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C25FNA50 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 1088B |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.