
16-bit fixed-point digital signal processor operating at 40MHz. Features 1088B RAM and 8KB memory. Surface mountable in a 68-pin PLCC package, this RoHS compliant component has an operating voltage of 5V, with a range of 4.75V to 5.25V. Designed for serial interfaces, it operates between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TMS320C25FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C25FNL technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Input Capacitance | 15pF |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 100mA |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1088B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
