
The TMS320C25FNLR is an 8KB 16-bit serial microcontroller from Texas Instruments, operating at a frequency of 40MHz and a supply voltage of 5V. It is packaged in a PLCC package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tape and reel packaging with a quantity of 250 units.
Sign in to ask questions about the Texas Instruments TMS320C25FNLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C25FNLR technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.