
Texas Instruments TMS320C25FNLR50 technical specifications.
| Package/Case | PLCC |
| Core Architecture | TMS320 |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RAM Size | 1088B |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| Weight | 0.171777oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25FNLR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
