
The TMS320C25GBL is an 8KB 16-bit serial digital signal processor from Texas Instruments. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 70°C. The device is supplied with a voltage of 5V and is available in a PGA package. The TMS320C25GBL is mounted using surface mount and through hole techniques.
Sign in to ask questions about the Texas Instruments TMS320C25GBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TMS320C25GBL technical specifications.
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.0625KB |
| RoHS Compliant | Yes |
| Series | TMS320C2x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TMS320C25GBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
